PLL701-21SC-L
Description: IC,CLOCK DRIVER,1:1 OUTPUT,SOP,8PIN,PLASTIC

Overview of PLL701-21SC-L by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74ACT521SC Rochester Electronics LLC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20
74AC521SC REEL Rochester Electronics LLC 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS
74AC521SC-G Rochester Electronics LLC 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS

CAD Models for PLL701-21SC-L by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PLL701-21SC-L by Microchip Technology Inc

PLL701-21SC-L
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G8
Max I(ol)
0.006 A
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. PLL701-21SC-L
    Microchip Technology Inc
    IC,CLOCK DRIVER,1:1 OUTPUT,SOP,8PIN,PLASTIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLL701-21SC-L by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLL701-21SC-L by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PLL701-21SC-L would you like to use for your alert(s)?
  • Please alert me when PLL701-21SC-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLL701-21SC-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLL701-21SC-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLL701-21SC-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLL701-21SC-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLL701-21SC-L by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: