PLL350-1810Y
RF Micro Devices Inc
Description: Phase Locked Loop

Overview of PLL350-1810Y by RF Micro Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
G8231810YBEU Amphenol Communications Solutions Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical DIP,2x9Pin,Gold Flash,NY4T,Tail=2.5mm,Color-Black,Tray
G8231810YBPEU Amphenol Communications Solutions Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical DIP,2x9Pin,Gold Flash,NY4T,Tail=2.5mm,With one Post,Color-Black,Tray

CAD Models for PLL350-1810Y by RF Micro Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PLL350-1810Y by RF Micro Devices Inc

PLL350-1810Y
RF Micro Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RF MICRO DEVICES INC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
PHASE LOCKED LOOP
JESD-609 Code
e0
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Want to compare parts?
  1. PLL350-1810Y
    RF Micro Devices Inc
    Phase Locked Loop
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLL350-1810Y by RF Micro Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLL350-1810Y by RF Micro Devices Inc

Select Manufacturer
Which Manufacturer of PLL350-1810Y would you like to use for your alert(s)?
  • Please alert me when PLL350-1810Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLL350-1810Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLL350-1810Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLL350-1810Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLL350-1810Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLL350-1810Y by RF Micro Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: