Part Details for PLL2076X by Samsung Semiconductor
Overview of PLL2076X by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for PLL2076X
PLL2076X CAD Models
PLL2076X Part Data Attributes:
|
PLL2076X
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PLL2076X
Samsung Semiconductor
PLL/Frequency Synthesis Circuit, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |