Part Details for PLF1D560MCL2CP by Nichicon Corporation
Overview of PLF1D560MCL2CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLF1D560MCL2CP
PLF1D560MCL2CP CAD Models
PLF1D560MCL2CP Part Data Attributes
|
PLF1D560MCL2CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLF1D560MCL2CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 56uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Length | 8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 2400 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for PLF1D560MCL2CP
This table gives cross-reference parts and alternative options found for PLF1D560MCL2CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLF1D560MCL2CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLF1D560MCL2CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 56uF, | PLF1D560MCL2CP vs PLF1D560MCL2CA |
20SEP56M+C3 | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 56uF, | PLF1D560MCL2CP vs 20SEP56M+C3 |
PLF1D560MCL2CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 56uF, | PLF1D560MCL2CP vs PLF1D560MCL2CT |
20SEP56M | SANYO Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 20 V, 56 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | PLF1D560MCL2CP vs 20SEP56M |
20SEP56M+3 | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 56uF, | PLF1D560MCL2CP vs 20SEP56M+3 |
PLF1D560MCL2AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 56uF, | PLF1D560MCL2CP vs PLF1D560MCL2AA |
PLF1D560MCL2CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 56uF, | PLF1D560MCL2CP vs PLF1D560MCL2CV |
20SEP56M | Panasonic Electronic Components | $1.0134 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PLF1D560MCL2CP vs 20SEP56M |
PLF1D560MCL2TD | Nichicon Corporation | $0.7251 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 56uF | PLF1D560MCL2CP vs PLF1D560MCL2TD |
20SEP56M+T | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | PLF1D560MCL2CP vs 20SEP56M+T |