-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6525
|
Newark | Polymer/ Bulk |Nichicon PLF1D220MCL2 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3320 | Buy Now |
DISTI #
493-14778-ND
|
DigiKey | CAP ALUM POLY 22UF 20% 20V TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
231 In Stock |
|
$0.3021 / $0.7300 | Buy Now |
DISTI #
647-PLF1D220MCL2
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20volts 22uF AEC-Q200 RoHS: Compliant | 303 |
|
$0.3010 / $0.7300 | Buy Now |
|
Future Electronics | PLF Series Ø 6.3 x 5.5 mm 20 V 22 uF Through Hole Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 200 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.3450 / $0.3900 | Buy Now |
DISTI #
PLF1D220MCL2
|
TTI | Aluminum Organic Polymer Capacitors 20volts 22uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.2910 / $0.3150 | Buy Now |
DISTI #
PLF1D220MCL2
|
TME | Capacitor: polymer, 22uF, 20VDC, PLF, THT, ±20%, -55÷105°C, 2000h Min Qty: 4000 | 0 |
|
$0.3820 | RFQ |
DISTI #
PLF1D220MCL2
|
Avnet Abacus | Aluminum Polymer Capacitor, 22 uF, 20 V, � 20%, Radial Leaded, Through Hole (Alt: PLF1D220MCL2) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLF1D220MCL2
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLF1D220MCL2
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
JESD-609 Code | e4 | |
Leakage Current | 0.088 mA | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for PLF1D220MCL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLF1D220MCL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLF1D220MCL2CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | PLF1D220MCL2 vs PLF1D220MCL2CC |
PLF1D220MCL2CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | PLF1D220MCL2 vs PLF1D220MCL2CV |
20SEP22M+3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 22uF, | Panasonic Electronic Components | PLF1D220MCL2 vs 20SEP22M+3 |
FB1D226M6L006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 22uF, | Samwha Electronics | PLF1D220MCL2 vs FB1D226M6L006 |
PLF1D220MCL2CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | PLF1D220MCL2 vs PLF1D220MCL2CM |
20SEP22M+S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 22uF, | Panasonic Electronic Components | PLF1D220MCL2 vs 20SEP22M+S |
FB1D226M6L006PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 22uF, | Samwha Electronics | PLF1D220MCL2 vs FB1D226M6L006PC |
PLF1D220MCL2CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | PLF1D220MCL2 vs PLF1D220MCL2CP |
20SEP22M | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 20 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | SANYO Electric Co Ltd | PLF1D220MCL2 vs 20SEP22M |
20SEP22M+TSS | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 20 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | PLF1D220MCL2 vs 20SEP22M+TSS |