Part Details for PLF1D121MCL2CC by Nichicon Corporation
Overview of PLF1D121MCL2CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLF1D121MCL2CC
PLF1D121MCL2CC CAD Models
PLF1D121MCL2CC Part Data Attributes
|
PLF1D121MCL2CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLF1D121MCL2CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Length | 10 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 2800 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for PLF1D121MCL2CC
This table gives cross-reference parts and alternative options found for PLF1D121MCL2CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLF1D121MCL2CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLF1D121MCL2TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 120uF | Nichicon Corporation | PLF1D121MCL2CC vs PLF1D121MCL2TD |
PLF1D121MCL2CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | PLF1D121MCL2CC vs PLF1D121MCL2CA |
PLF1D121MCL2CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | PLF1D121MCL2CC vs PLF1D121MCL2CV |
PLF1D121MCL2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | PLF1D121MCL2CC vs PLF1D121MCL2AA |