Part Details for PLF1A471MDO1TD by Nichicon Corporation
Results Overview of PLF1A471MDO1TD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLF1A471MDO1TD Information
PLF1A471MDO1TD by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PLF1A471MDO1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0287
|
Newark | Polymer/ Tp&ammo |Nichicon PLF1A471MDO1TD RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 / $0.4600 | Buy Now |
DISTI #
493-14107-1-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 10V TH Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1000 In Stock |
|
$0.3304 / $1.3100 | Buy Now |
DISTI #
647-PLF1A471MDO1TD
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 470uF 10V 20% AEC-Q200 RoHS: Compliant | 425 |
|
$0.3440 / $1.2700 | Buy Now |
|
Quest Components | 696 |
|
$0.5264 / $1.3160 | Buy Now | |
DISTI #
PLF1A471MDO1TD
|
TME | Capacitor: polymer, 470uF, 10VDC, PLF, THT, ±20%, -55÷105°C, 2000h Min Qty: 1000 | 0 |
|
$0.3780 | RFQ |
DISTI #
PLF1A471MDO1TD
|
Avnet Abacus | Aluminum Polymer Capacitor, 470 uF, 10 V, � 20%, Radial Leaded, Through Hole (Alt: PLF1A471MDO1TD) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PLF1A471MDO1TD
PLF1A471MDO1TD CAD Models
PLF1A471MDO1TD Part Data Attributes
|
PLF1A471MDO1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLF1A471MDO1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
JESD-609 Code | e4 | |
Leakage Current | 0.94 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 5700 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | SILVER | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for PLF1A471MDO1TD
This table gives cross-reference parts and alternative options found for PLF1A471MDO1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLF1A471MDO1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLF1A471MDO1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | PLF1A471MDO1TD vs PLF1A471MDO1CA |
PLF1A471MDO1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | PLF1A471MDO1TD vs PLF1A471MDO1CV |
PLF1A471MDO1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | PLF1A471MDO1TD vs PLF1A471MDO1CP |