Part Details for PLF0E681MDO1FA by Nichicon Corporation
Overview of PLF0E681MDO1FA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLF0E681MDO1FA
PLF0E681MDO1FA CAD Models
PLF0E681MDO1FA Part Data Attributes
|
PLF0E681MDO1FA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLF0E681MDO1FA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 5700 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for PLF0E681MDO1FA
This table gives cross-reference parts and alternative options found for PLF0E681MDO1FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLF0E681MDO1FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLF0E681MDO1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | PLF0E681MDO1FA vs PLF0E681MDO1CM |
A755KS687M0ECAE014 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PLF0E681MDO1FA vs A755KS687M0ECAE014 |
A755KS687M0EEAE014 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, | KEMET Corporation | PLF0E681MDO1FA vs A755KS687M0EEAE014 |
A755KS687M0EBAE014 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PLF0E681MDO1FA vs A755KS687M0EBAE014 |
A755KS687M0EDAE014 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, | KEMET Corporation | PLF0E681MDO1FA vs A755KS687M0EDAE014 |
PLF0E681MDO1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | PLF0E681MDO1FA vs PLF0E681MDO1CC |
2R5SEP680M+C3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | Panasonic Electronic Components | PLF0E681MDO1FA vs 2R5SEP680M+C3 |
2R5SEP680M+3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 680uF, | Panasonic Electronic Components | PLF0E681MDO1FA vs 2R5SEP680M+3 |
2R5SEP680M+TSS | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5 V, 680 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | PLF0E681MDO1FA vs 2R5SEP680M+TSS |
2R5SEP680M+S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 680uF, | Panasonic Electronic Components | PLF0E681MDO1FA vs 2R5SEP680M+S |