Part Details for PLED6US by Littelfuse Inc
Overview of PLED6US by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PLED6US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W6852
|
Newark | Thyristor, Led Protector, 6V, Do-214-2, Full Reel, Product Range:Pled Unidirectional Series (Pledxxux Series), On State Voltage Max (Vt):1.2V, On State Current Max:1A, Led Shunt Case Style:Do-214Aa, No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse PLED6US RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
66W7650
|
Newark | Thyristor, Led Protector, 6V, Do-214-2, Product Range:Pled Unidirectional Series (Pledxxux Series), On State Voltage Max (Vt):1.2V, On State Current Max:1A, Led Shunt Case Style:Do-214Aa, No. Of Pins:2Pins, Breakover Voltage Max:16V Rohs Compliant: Yes |Littelfuse PLED6US RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4100 | Buy Now |
DISTI #
F6294CT-ND
|
DigiKey | LIGHT PROTECTOR LED SHUNT 6V SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2625 / $0.9500 | Buy Now |
DISTI #
576-PLED6US
|
Mouser Electronics | LED Protection Devices Uni 6V 2L UNI DO214 RoHS: Compliant | 0 |
|
$0.3000 | Order Now |
|
Bristol Electronics | 1861 |
|
RFQ | ||
DISTI #
PLED6US
|
TTI | LED Protection Devices Uni 6V 2L UNI DO214 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2630 / $0.2920 | Buy Now |
DISTI #
PLED6US-LF
|
TME | Thyristor: PLED, DO214AA, SMD, reel,tape, 6÷16V Min Qty: 1 | 0 |
|
$0.3190 / $0.7650 | RFQ |
|
Ozdisan Elektronik | LED SHUNT PROTECTOR 6V DO214 2L | 0 |
|
$0.5480 / $0.6302 | RFQ |
Part Details for PLED6US
PLED6US CAD Models
PLED6US Part Data Attributes
|
PLED6US
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PLED6US
Littelfuse Inc
Silicon Surge Protector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |