Part Details for PLED6UQ12 by Littelfuse Inc
Overview of PLED6UQ12 by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PLED6UQ12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X9254
|
Newark | Led Protector, Uni-Dir, 6V, Qfn-2, Product Range:Pled Unidirectional Series (Pledxxux Series), On State Voltage Max (Vt):1.2V, On State Current Max:1A, Led Shunt Case Style:Qfn, No. Of Pins:2Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Littelfuse PLED6UQ12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 26 |
|
$0.1300 | Buy Now |
DISTI #
F6298CT-ND
|
DigiKey | LIGHT PROTECTOR LED SHUNT 6V SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1001 In Stock |
|
$0.3412 / $0.9200 | Buy Now |
DISTI #
576-PLED6UQ12
|
Mouser Electronics | LED Protection Devices Uni 6V 3X3 2L RoHS: Compliant | 5000 |
|
$0.3450 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3400 / $0.3500 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 140 |
|
$0.3516 / $0.9375 | Buy Now |
|
Quest Components | 112 |
|
$0.3750 / $1.2500 | Buy Now | |
DISTI #
PLED6UQ12
|
TTI | LED Protection Devices Uni 6V 3X3 2L RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3410 / $0.3560 | Buy Now |
DISTI #
2465076
|
element14 Asia-Pacific | LED PROTECTOR, UNI-DIR, 6V, QFN-2 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 26 |
|
$0.3770 / $0.9646 | Buy Now |
DISTI #
2465076
|
Farnell | LED PROTECTOR, UNI-DIR, 6V, QFN-2 RoHS: Compliant Min Qty: 5000 Lead time: 16 Weeks, 4 Days Container: Cut Tape | 26 |
|
$0.4410 | Buy Now |
|
Ozdisan Elektronik | LED SHUNT PROTECTOR 6V QFN 2L | 0 |
|
$0.6774 / $0.7790 | RFQ |
Part Details for PLED6UQ12
PLED6UQ12 CAD Models
PLED6UQ12 Part Data Attributes:
|
PLED6UQ12
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PLED6UQ12
Littelfuse Inc
Silicon Surge Protector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |