There are no models available for this part yet.
Overview of PLED18S by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PLED18S by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77R3001
|
Newark | Surge Protector, 18V, Do-214Aa, Product Range:Pled Series, On State Voltage Max (Vt):1.2V, On State Current Max:1A, Led Shunt Case Style:Do-214Aa, No. Of Pins:2Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C Rohs Compliant: Yes |Littelfuse PLED18S RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3940 | Buy Now | |
DISTI #
F3576CT-ND
|
DigiKey | LIGHT PROTECT LED SHUNT 18V SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5587 In Stock |
|
$0.2625 / $1.2200 | Buy Now | |
DISTI #
576-PLED18S
|
Mouser Electronics | LED Protection Devices LED PROTECTOR 18V 1000mA DO214AA RoHS: Compliant | 21476 |
|
$0.3000 / $0.9300 | Buy Now | |
Future Electronics | PLED Series 33 V 1 A Bi-Directional Open LED Protector Surface Mount - DO-214 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now | ||
Future Electronics | PLED Series 33 V 1 A Bi-Directional Open LED Protector Surface Mount - DO-214 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now | ||
Future Electronics | PLED Series 33 V 1 A Bi-Directional Open LED Protector Surface Mount - DO-214 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now | ||
DISTI #
PLED18S
|
TTI | LED Protection Devices LED PROTECTOR 18V 1000mA DO214AA RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2750 / $0.2800 | Buy Now | |
DISTI #
PLED18S-LF
|
TME | Thyristor: PLED, DO214AA, SMD, reel,tape, 18÷33V Min Qty: 1 | 0 |
|
$0.3380 / $0.6800 | RFQ | |
DISTI #
C1S425200380288
|
Chip1Stop | Circuit Protection Misc Open LED Protector RoHS: Compliant pbFree: No | 1 |
|
$0.3740 | Buy Now |
CAD Models for PLED18S by Littelfuse Inc
Part Data Attributes for PLED18S by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
SMALL OUTLINE, R-PDSO-C2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Breakover Voltage-Max
|
33 V
|
Breakover Voltage-Min
|
18 V
|
Configuration
|
SINGLE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Reference Standard
|
UL RECOGNIZED
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Device Type
|
SILICON SURGE PROTECTOR
|
Related Parts for PLED18S
-
FFPF10F150STURectifier Diodes
-
ZXMP4A16KTCPower Field-Effect Transistors
-
LM324DROperational Amplifiers
-
UC1825LSwitching Regulator or Controllers
-
N2510-6002-RBHeaders and Edge Type Connectors
-
NTCS0805E3103GMTNon-linear Resistors
-
SRP5030TA-2R2MFixed Inductors
-
PMBFJ176Small Signal Field-Effect Transistors
-
PBSS5520XSmall Signal Bipolar Transistors