Part Details for PLE0J821MDO1TD by Nichicon Corporation
Overview of PLE0J821MDO1TD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLE0J821MDO1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0261
|
Newark | Polymer/Tp&ammo |Nichicon PLE0J821MDO1TD Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6960 / $0.9360 | Buy Now |
DISTI #
493-14076-1-ND
|
DigiKey | CAP ALUM POLY 820UF 20% 6.3V T/H Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
538 In Stock |
|
$0.8788 / $1.8700 | Buy Now |
Part Details for PLE0J821MDO1TD
PLE0J821MDO1TD CAD Models
PLE0J821MDO1TD Part Data Attributes:
|
PLE0J821MDO1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLE0J821MDO1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 5 mΩ | |
JESD-609 Code | e4 | |
Leakage Current | 1.033 mA | |
Length | 13 mm | |
Manufacturer Series | LE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 6800 mA | |
Series | LE | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | SILVER | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |