Part Details for PLE0J821MDO1CT by Nichicon Corporation
Overview of PLE0J821MDO1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLE0J821MDO1CT
PLE0J821MDO1CT CAD Models
PLE0J821MDO1CT Part Data Attributes
|
PLE0J821MDO1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLE0J821MDO1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 5000 mΩ | |
Length | 13 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 6800 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for PLE0J821MDO1CT
This table gives cross-reference parts and alternative options found for PLE0J821MDO1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLE0J821MDO1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLE0J821MDO1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | PLE0J821MDO1CT vs PLE0J821MDO1 |
6SEP820M+C3 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 820 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | PLE0J821MDO1CT vs 6SEP820M+C3 |
PLE0J821MDO1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | PLE0J821MDO1CT vs PLE0J821MDO1CA |
6SEP820M+3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | Panasonic Electronic Components | PLE0J821MDO1CT vs 6SEP820M+3 |
6SEP820M+T | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 820 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | PLE0J821MDO1CT vs 6SEP820M+T |
PLE0J821MDO1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | PLE0J821MDO1CT vs PLE0J821MDO1CP |
6SEP820M+C3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | Panasonic Electronic Components | PLE0J821MDO1CT vs 6SEP820M+C3 |