Part Details for PLE0J471MDO1CM by Nichicon Corporation
Results Overview of PLE0J471MDO1CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLE0J471MDO1CM Information
PLE0J471MDO1CM by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for PLE0J471MDO1CM
PLE0J471MDO1CM CAD Models
PLE0J471MDO1CM Part Data Attributes
|
PLE0J471MDO1CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLE0J471MDO1CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 5000 mΩ | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 6400 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for PLE0J471MDO1CM
This table gives cross-reference parts and alternative options found for PLE0J471MDO1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLE0J471MDO1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLE0J471MDO1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | PLE0J471MDO1CM vs PLE0J471MDO1CP |
PLE0J471MDO1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | PLE0J471MDO1CM vs PLE0J471MDO1CC |
6SEP470M+C3 | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | PLE0J471MDO1CM vs 6SEP470M+C3 |
6SEP470M+3 | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | PLE0J471MDO1CM vs 6SEP470M+3 |
6SEP470M+TSS | Panasonic Electronic Components | $0.7300 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | PLE0J471MDO1CM vs 6SEP470M+TSS |
6SEP470M+TSS | SANYO Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | PLE0J471MDO1CM vs 6SEP470M+TSS |
PLE0J471MDO1FA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | PLE0J471MDO1CM vs PLE0J471MDO1FA |
PLE0J471MDO1TD | Nichicon Corporation | $1.0025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PLE0J471MDO1CM vs PLE0J471MDO1TD |
6SEP470M | Panasonic Electronic Components | $1.0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PLE0J471MDO1CM vs 6SEP470M |
PLE0J471MDO1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | PLE0J471MDO1CM vs PLE0J471MDO1CA |