Part Details for PLE0E102MDO1CC by Nichicon Corporation
Overview of PLE0E102MDO1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLE0E102MDO1CC
PLE0E102MDO1CC CAD Models
PLE0E102MDO1CC Part Data Attributes
|
PLE0E102MDO1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLE0E102MDO1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 5000 mΩ | |
Length | 13 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 7100 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for PLE0E102MDO1CC
This table gives cross-reference parts and alternative options found for PLE0E102MDO1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLE0E102MDO1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLF0E102MDO1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | PLE0E102MDO1CC vs PLF0E102MDO1CT |
PLF0E102MDO1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | PLE0E102MDO1CC vs PLF0E102MDO1TD |
PLF0E102MDO1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | PLE0E102MDO1CC vs PLF0E102MDO1AA |
PLF0E102MDO1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | PLE0E102MDO1CC vs PLF0E102MDO1CV |
PLF0E102MDO1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | PLE0E102MDO1CC vs PLF0E102MDO1CM |
PLF0E102MDO1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | PLE0E102MDO1CC vs PLF0E102MDO1CP |
PLE0E102MDO1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | PLE0E102MDO1CC vs PLE0E102MDO1CP |
PLF0E102MDO1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | PLE0E102MDO1CC vs PLF0E102MDO1 |