PLDRO-I-FREQ-3-5.6P
Description: DRO, 6700 MHz - 13400 MHz

Overview of PLDRO-I-FREQ-3-5.6P by L3 Harris Narda-Miteq

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
ICL7662MTV/B Rochester Electronics LLC ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS
ICL7660SMTV Rochester Electronics LLC Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8
LM1578AH/883 Rochester Electronics LLC Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8

CAD Models for PLDRO-I-FREQ-3-5.6P by L3 Harris Narda-Miteq
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PLDRO-I-FREQ-3-5.6P by L3 Harris Narda-Miteq

PLDRO-I-FREQ-3-5.6P
L3 Harris Narda-Miteq
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MITEQ INC
Reach Compliance Code
unknown
Additional Feature
SMA CONNECTOR; INTERNAL FREQUENCY REFERENCE
Harmonics Level-Max
-20 dBc
Mounting Feature
CHASSIS MOUNT
Offset Frequency
1 kHz
Operating Frequency-Max
13400 MHz
Operating Frequency-Min
6700 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
FIXED DRO OSCILLATOR
Output Power
13 dBm
Phase Noise
-110 dBc/Hz
Physical Dimension
57.15mm x 57.15mm x 20.32mm
Supply Current-Max
370 mA
Supply Voltage-Nom
5.6 V
Surface Mount
NO
Want to compare parts?
  1. PLDRO-I-FREQ-3-5.6P
    L3 Harris Narda-Miteq
    DRO, 6700 MHz - 13400 MHz
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLDRO-I-FREQ-3-5.6P by L3 Harris Narda-Miteq.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLDRO-I-FREQ-3-5.6P by L3 Harris Narda-Miteq

Select Manufacturer
Which Manufacturer of PLDRO-I-FREQ-3-5.6P would you like to use for your alert(s)?
  • Please alert me when PLDRO-I-FREQ-3-5.6P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLDRO-I-FREQ-3-5.6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLDRO-I-FREQ-3-5.6P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLDRO-I-FREQ-3-5.6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLDRO-I-FREQ-3-5.6P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLDRO-I-FREQ-3-5.6P by L3 Harris Narda-Miteq

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: