Part Details for PLDRO-100-FREQ3-4-08P by L3 Harris Narda-Miteq
Overview of PLDRO-100-FREQ3-4-08P by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for PLDRO-100-FREQ3-4-08P
PLDRO-100-FREQ3-4-08P CAD Models
PLDRO-100-FREQ3-4-08P Part Data Attributes
|
PLDRO-100-FREQ3-4-08P
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
PLDRO-100-FREQ3-4-08P
L3 Harris Narda-Miteq
DRO, 11500 MHz - 13400 MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA FEMALE CONNECTOR | |
Harmonics Level-Max | -20 dBc | |
Mounting Feature | CHASSIS MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 13400 MHz | |
Operating Frequency-Min | 11500 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | FIXED DRO OSCILLATOR | |
Output Power | 13 dBm | |
Phase Noise | -105 dBc/Hz | |
Physical Dimension | 57.15mm x 57.15mm x 20.32mm | |
Supply Current-Max | 350 mA | |
Supply Voltage-Nom | 8 V | |
Surface Mount | NO |