Part Details for PLDC18G8L-15PC by Cypress Semiconductor
Overview of PLDC18G8L-15PC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PLDC18G8L-15PC
PLDC18G8L-15PC CAD Models
PLDC18G8L-15PC Part Data Attributes:
|
PLDC18G8L-15PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PLDC18G8L-15PC
Cypress Semiconductor
OT PLD, 15ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL WITH MACROCELLS; 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 41.6 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.527 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 72 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PLDC18G8L-15PC
This table gives cross-reference parts and alternative options found for PLDC18G8L-15PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLDC18G8L-15PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP320PI-2 | OT PLD, 35ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Altera Corporation | PLDC18G8L-15PC vs EP320PI-2 |
EP320DI-2 | UV PLD, 35ns, PAL-Type, CMOS, CDIP20, WINDOWED, 0.300 INCH, CERAMIC, DIP-20 | Altera Corporation | PLDC18G8L-15PC vs EP320DI-2 |
P85C220-7 | OT PLD, 9ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Intel Corporation | PLDC18G8L-15PC vs P85C220-7 |
D5C032-35 | UV PLD, 35ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Intel Corporation | PLDC18G8L-15PC vs D5C032-35 |
PLDC18G8-15PC | OT PLD, 15ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Cypress Semiconductor | PLDC18G8L-15PC vs PLDC18G8-15PC |
EP320DC | UV PLD, 45ns, PAL-Type, CMOS, CDIP20, WINDOWED, 0.300 INCH, CERAMIC, DIP-20 | Altera Corporation | PLDC18G8L-15PC vs EP320DC |
P5C032-40 | OT PLD, 40ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Intel Corporation | PLDC18G8L-15PC vs P5C032-40 |
EP320DC-2 | UV PLD, 35ns, PAL-Type, CMOS, CDIP20, WINDOWED, 0.300 INCH, CERAMIC, DIP-20 | Altera Corporation | PLDC18G8L-15PC vs EP320DC-2 |
EP220PC-10A | OT PLD, 10ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Altera Corporation | PLDC18G8L-15PC vs EP220PC-10A |
EP220PC-10 | OT PLD, 10ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Altera Corporation | PLDC18G8L-15PC vs EP220PC-10 |