Part Details for PLDC18G8-15DMB by Cypress Semiconductor
Overview of PLDC18G8-15DMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PLDC18G8-15DMB
PLDC18G8-15DMB CAD Models
PLDC18G8-15DMB Part Data Attributes:
|
PLDC18G8-15DMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PLDC18G8-15DMB
Cypress Semiconductor
OT PLD, 15ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, CERDIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL WITH MACROCELLS; 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 41.6 MHz | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 72 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PLDC18G8-15DMB
This table gives cross-reference parts and alternative options found for PLDC18G8-15DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLDC18G8-15DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP220PC-10A | OT PLD, 10ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Altera Corporation | PLDC18G8-15DMB vs EP220PC-10A |
EP320DI | UV PLD, 45ns, PAL-Type, CMOS, CDIP20, WINDOWED, 0.300 INCH, CERAMIC, DIP-20 | Altera Corporation | PLDC18G8-15DMB vs EP320DI |
EP320DI-2 | UV PLD, 35ns, PAL-Type, CMOS, CDIP20, WINDOWED, 0.300 INCH, CERAMIC, DIP-20 | Altera Corporation | PLDC18G8-15DMB vs EP320DI-2 |
P85C220-10 | OT PLD, 10ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Intel Corporation | PLDC18G8-15DMB vs P85C220-10 |
EP330-15CJ | OT PLD, | Rochester Electronics LLC | PLDC18G8-15DMB vs EP330-15CJ |
P5C032-40 | OT PLD, 40ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Intel Corporation | PLDC18G8-15DMB vs P5C032-40 |
EP220PC-12 | OT PLD, 12ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Altera Corporation | PLDC18G8-15DMB vs EP220PC-12 |
PLDC18G8L-15WC | UV PLD, 15ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, WINDOWED, CERDIP-20 | Cypress Semiconductor | PLDC18G8-15DMB vs PLDC18G8L-15WC |
EP320DC-2 | UV PLD, 35ns, PAL-Type, CMOS, CDIP20, WINDOWED, 0.300 INCH, CERAMIC, DIP-20 | Altera Corporation | PLDC18G8-15DMB vs EP320DC-2 |
EP330-20IJ | OT PLD, | Rochester Electronics LLC | PLDC18G8-15DMB vs EP330-20IJ |