Part Details for PLCS1A5121315 by Laser Components USA Inc
Overview of PLCS1A5121315 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for PLCS1A5121315
PLCS1A5121315 CAD Models
PLCS1A5121315 Part Data Attributes
|
PLCS1A5121315
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
PLCS1A5121315
Laser Components USA Inc
Splitter/Coupler, 1260nm Min, 1620nm Max, 1X4 Port, SC/APC Connector, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Communication Standard | TELCORDIA GR-1209, GR-1221 | |
Connection Type | SC/APC CONNECTOR | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Fiber Type | SMF-28 | |
Insertion Loss-Max | 7.6 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1550 nm | |
Port Configuration | 1X4 | |
Return Loss-Min | 55 dB | |
Surface Mount | NO |