Part Details for PLCH12M9300C2 by Amphenol Positronic
Overview of PLCH12M9300C2 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for PLCH12M9300C2
PLCH12M9300C2 CAD Models
PLCH12M9300C2 Part Data Attributes
|
PLCH12M9300C2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLCH12M9300C2
Amphenol Positronic
Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 12 |
Alternate Parts for PLCH12M9300C2
This table gives cross-reference parts and alternative options found for PLCH12M9300C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCH12M9300C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC12M32000 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLCH12M9300C2 vs PLC12M32000 |
PLCH12M3200A2 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLCH12M9300C2 vs PLCH12M3200A2 |
PLB12M9300C2 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLCH12M9300C2 vs PLB12M9300C2 |
MMIP12W12M4N83C2 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLCH12M9300C2 vs MMIP12W12M4N83C2 |
PLB12M2000 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLCH12M9300C2 vs PLB12M2000 |
PLB12M200A2 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLCH12M9300C2 vs PLB12M200A2 |
MMIP12W12M4N83A1 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLCH12M9300C2 vs MMIP12W12M4N83A1 |
PLB12M9500A1 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLCH12M9300C2 vs PLB12M9500A1 |
IPL1-106-02-F-D-P | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal | Samtec Inc | PLCH12M9300C2 vs IPL1-106-02-F-D-P |
PLB12M300A2 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLCH12M9300C2 vs PLB12M300A2 |