Part Details for PLCDA15-LF by ProTek Devices
Overview of PLCDA15-LF by ProTek Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLCDA15-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 15 V 500 W Bidirectional UltraLow Capacitance Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 2058 Package Multiple: 98 Container: Tube | 0Tube |
|
$1.7700 / $1.9200 | Buy Now |
Part Details for PLCDA15-LF
PLCDA15-LF CAD Models
PLCDA15-LF Part Data Attributes
|
PLCDA15-LF
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PLCDA15-LF
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 16.7 V | |
Clamping Voltage-Max | 30 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PLCDA15-LF
This table gives cross-reference parts and alternative options found for PLCDA15-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCDA15-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLCDA15 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | PLCDA15-LF vs PLCDA15 |
PSMDA15C-4-LF | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 5 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | PLCDA15-LF vs PSMDA15C-4-LF |
PSMDA15C-4-LF-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 5 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOP-8 | PLCDA15-LF vs PSMDA15C-4-LF-T13 |
PSMDA15C-4-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 5 Element, Silicon, PLASTIC, SOP-8 | PLCDA15-LF vs PSMDA15C-4-T13 |