Part Details for PLCDA05-LF-T7 by ProTek Devices
Overview of PLCDA05-LF-T7 by ProTek Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PLCDA05-LF-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PLCDA05-LF-T7 Diode Array RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2200 / $1.2600 | Buy Now |
DISTI #
47187579
|
Verical | ESD Suppressor TVS Bi-Dir 5V 8-Pin SO T/R RoHS: Compliant Min Qty: 441 Package Multiple: 441 | Americas - 441 |
|
$2.3970 | Buy Now |
Part Details for PLCDA05-LF-T7
PLCDA05-LF-T7 CAD Models
PLCDA05-LF-T7 Part Data Attributes
|
PLCDA05-LF-T7
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PLCDA05-LF-T7
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 13.5 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |