Part Details for PLCC-20-SMTL-TT by 3M Electronics
Overview of PLCC-20-SMTL-TT by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLCC-20-SMTL-TT
PLCC-20-SMTL-TT CAD Models
PLCC-20-SMTL-TT Part Data Attributes
|
PLCC-20-SMTL-TT
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
PLCC-20-SMTL-TT
3M Electronics
PLCC20, IC SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | UL 94V-0 | |
Contact Finish Mating | TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC20 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C |