Part Details for PLCC-20-AT-SMT by Adam Technologies Inc
Overview of PLCC-20-AT-SMT by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN80C186XL-12 | Rochester Electronics LLC | Rochester Manufactured 80C186, Microprocessor, 68 PLCC Package, Industrial Temp spec. | |
N80C152JC-1-G | Rochester Electronics LLC | Rochester Manufactured 80C152, 8 bit Microcontroller, 68 PLCC Package, Commercial Temp spec. | |
EN80C186XL-12 | Rochester Electronics LLC | Rochester Manufactured 80C186XL, Microprocessor, 68 PLCC Package, Industrial Temp spec. |
Price & Stock for PLCC-20-AT-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-PLCC-20-AT-SMT
|
Mouser Electronics | IC & Component Sockets 20C SMT TIN-PLATED RoHS: Compliant | 0 |
|
$0.8430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.9880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8590 / $2.3510 | Buy Now |
Part Details for PLCC-20-AT-SMT
PLCC-20-AT-SMT CAD Models
PLCC-20-AT-SMT Part Data Attributes
|
PLCC-20-AT-SMT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PLCC-20-AT-SMT
Adam Technologies Inc
IC Socket, PLCC20, 20 Contact(s), Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.616 inch | |
Body Depth | 0.181 inch | |
Body Length | 0.616 inch | |
Contact Configuration | 5X5 | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | TIN | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC20 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SURFACE MOUNT |