Part Details for PLCC-028-F-A by Samtec Inc
Overview of PLCC-028-F-A by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN80C186XL-12 | Rochester Electronics LLC | Rochester Manufactured 80C186, Microprocessor, 68 PLCC Package, Industrial Temp spec. | |
N80C152JC-1-G | Rochester Electronics LLC | Rochester Manufactured 80C152, 8 bit Microcontroller, 68 PLCC Package, Commercial Temp spec. | |
EN80C186XL-12 | Rochester Electronics LLC | Rochester Manufactured 80C186XL, Microprocessor, 68 PLCC Package, Industrial Temp spec. |
Price & Stock for PLCC-028-F-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000061089
|
Sager | IC & Component Sockets | 0 |
|
Buy Now |
Part Details for PLCC-028-F-A
PLCC-028-F-A CAD Models
PLCC-028-F-A Part Data Attributes
|
PLCC-028-F-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PLCC-028-F-A
Samtec Inc
IC Socket, PLCC28, 28 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TIGER EYE | |
Body Breadth | 0.7 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.7 inch | |
Contact Configuration | 7X7 | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC28 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -65 °C |
Alternate Parts for PLCC-028-F-A
This table gives cross-reference parts and alternative options found for PLCC-028-F-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCC-028-F-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-822472-2 | PLCC28, IC SOCKET | TE's AMP | PLCC-028-F-A vs 4-822472-2 |
822271-1 | SOCKET, PLCC28, IC SOCKET | TE Connectivity | PLCC-028-F-A vs 822271-1 |
822071-3 | PLCC28, IC SOCKET | TE's AMP | PLCC-028-F-A vs 822071-3 |
PLCC-028-F-A-TR | IC Socket, PLCC28, 28 Contact(s), ROHS COMPLIANT | Samtec Inc | PLCC-028-F-A vs PLCC-028-F-A-TR |