Part Details for PLC24F9200A2 by Amphenol Positronic
Overview of PLC24F9200A2 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for PLC24F9200A2
PLC24F9200A2 CAD Models
PLC24F9200A2 Part Data Attributes
|
PLC24F9200A2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC24F9200A2
Amphenol Positronic
Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 |
Alternate Parts for PLC24F9200A2
This table gives cross-reference parts and alternative options found for PLC24F9200A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC24F9200A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC24F4200C2 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC24F9200A2 vs PLC24F4200C2 |
HM4212E-BW | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | PLC24F9200A2 vs HM4212E-BW |
PLC24F4200C1 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC24F9200A2 vs PLC24F4200C1 |
HM4212E-K | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | PLC24F9200A2 vs HM4212E-K |
PLCH24F63ST30A1 | Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLC24F9200A2 vs PLCH24F63ST30A1 |
HM42120-PW | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal | Foxconn | PLC24F9200A2 vs HM42120-PW |
PLCH24F300A2 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC24F9200A2 vs PLCH24F300A2 |
PLCH24F400A2 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC24F9200A2 vs PLCH24F400A2 |
PLCH24F6300C1 | Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLC24F9200A2 vs PLCH24F6300C1 |
HM4212E-DW | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | PLC24F9200A2 vs HM4212E-DW |