Part Details for PLC16W4M3ST3D1 by Amphenol Positronic
Overview of PLC16W4M3ST3D1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for PLC16W4M3ST3D1
PLC16W4M3ST3D1 CAD Models
PLC16W4M3ST3D1 Part Data Attributes
|
PLC16W4M3ST3D1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC16W4M3ST3D1
Amphenol Positronic
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLC16W4M3ST3D1
This table gives cross-reference parts and alternative options found for PLC16W4M3ST3D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC16W4M3ST3D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLCH16W4M40D1 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLC16W4M3ST3D1 vs PLCH16W4M40D1 |
PLC16W4M4NC1/AA | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLC16W4M3ST3D1 vs PLC16W4M4NC1/AA |
PLC16W4M9300A1 | Rectangular Power Connector, 16 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLC16W4M3ST3D1 vs PLC16W4M9300A1 |
PLCH16W4M93ST2A1 | Rectangular Power Connector, 16 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLC16W4M3ST3D1 vs PLCH16W4M93ST2A1 |
PLC16W4M3NC1 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLC16W4M3ST3D1 vs PLC16W4M3NC1 |
PLCH16W4M4BND1 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLC16W4M3ST3D1 vs PLCH16W4M4BND1 |
PLCH16W4M4NA2 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLC16W4M3ST3D1 vs PLCH16W4M4NA2 |
PLCH16W4M93ST3D1 | Rectangular Power Connector, 16 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLC16W4M3ST3D1 vs PLCH16W4M93ST3D1 |
PLCH16W4M4NA1/AA | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLC16W4M3ST3D1 vs PLCH16W4M4NA1/AA |
PLCH16W4M30C1/AA | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLC16W4M3ST3D1 vs PLCH16W4M30C1/AA |