Part Details for PLC16W4F1ST351 by Amphenol Positronic
Overview of PLC16W4F1ST351 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLC16W4F1ST351
PLC16W4F1ST351 CAD Models
PLC16W4F1ST351 Part Data Attributes
|
PLC16W4F1ST351
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC16W4F1ST351
Amphenol Positronic
Rectangular Power Connector, 16 Contact(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLC16W4F1ST351
This table gives cross-reference parts and alternative options found for PLC16W4F1ST351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC16W4F1ST351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC16W4F1ST283 | Rectangular Power Connector, 16 Contact(s), Female | Amphenol Positronic | PLC16W4F1ST351 vs PLC16W4F1ST283 |
PLC16W4F1051 | Rectangular Power Connector, 16 Contact(s), Female | Amphenol Positronic | PLC16W4F1ST351 vs PLC16W4F1051 |
PLC16W4F1BN0/AA | Rectangular Power Connector, 16 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | PLC16W4F1ST351 vs PLC16W4F1BN0/AA |
PLC16W4F1N13 | Rectangular Power Connector, 16 Contact(s), Female | Amphenol Positronic | PLC16W4F1ST351 vs PLC16W4F1N13 |
PLC16W4F1B3N6/AA | Rectangular Power Connector, 16 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | PLC16W4F1ST351 vs PLC16W4F1B3N6/AA |
PLCH16W4F1ST282/AA | Rectangular Power Connector, 16 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | PLC16W4F1ST351 vs PLCH16W4F1ST282/AA |
PLCH16W4F1BN51/AA | Rectangular Power Connector, 16 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | PLC16W4F1ST351 vs PLCH16W4F1BN51/AA |
PLCH16W4F1BN51 | Rectangular Power Connector, 16 Contact(s), Female | Amphenol Positronic | PLC16W4F1ST351 vs PLCH16W4F1BN51 |
PLC16W4F0B3N | Rectangular Power Connector, 16 Contact(s), Female | Amphenol Positronic | PLC16W4F1ST351 vs PLC16W4F0B3N |
PLC16W4F1013 | Rectangular Power Connector, 16 Contact(s), Female | Amphenol Positronic | PLC16W4F1ST351 vs PLC16W4F1013 |