Part Details for PLC12F1000 by Amphenol Positronic
Overview of PLC12F1000 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PLC12F1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8835
|
Newark | Plc12F1000 |Positronic PLC12F1000 RoHS: Not Compliant Min Qty: 59 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 / $5.7700 | Buy Now |
DISTI #
276-PLC12F1000
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$4.4500 / $6.9700 | Order Now |
DISTI #
POSPLC12F1000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | 12 CONTACT(S), FEMALE, POWER CONNECTOR, CRIMP | 288 |
|
$4.3380 / $10.8450 | Buy Now |
DISTI #
POSPLC12F1000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLC12F1000
PLC12F1000 CAD Models
PLC12F1000 Part Data Attributes
|
PLC12F1000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC12F1000
Amphenol Positronic
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |