Part Details for PLBH10W2M4ST3D1/AA by Amphenol Positronic
Overview of PLBH10W2M4ST3D1/AA by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLBH10W2M4ST3D1/AA
PLBH10W2M4ST3D1/AA CAD Models
PLBH10W2M4ST3D1/AA Part Data Attributes
|
PLBH10W2M4ST3D1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLBH10W2M4ST3D1/AA
Amphenol Positronic
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLBH10W2M4ST3D1/AA
This table gives cross-reference parts and alternative options found for PLBH10W2M4ST3D1/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLBH10W2M4ST3D1/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB10W2M4NA1 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLBH10W2M4ST3D1/AA vs PLB10W2M4NA1 |
PLB10W2M93BC1 | Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLBH10W2M4ST3D1/AA vs PLB10W2M93BC1 |
PLB10W2M3ST3C2 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLBH10W2M4ST3D1/AA vs PLB10W2M3ST3C2 |
PLB10W2M4BA2 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLBH10W2M4ST3D1/AA vs PLB10W2M4BA2 |
PLBH10W2M30A1 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLBH10W2M4ST3D1/AA vs PLBH10W2M30A1 |
PLB10W2M93ST30A1 | Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLBH10W2M4ST3D1/AA vs PLB10W2M93ST30A1 |
PLBH10W2M930A1 | Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLBH10W2M4ST3D1/AA vs PLBH10W2M930A1 |
PLB10W2M3ST2D1/AA | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLBH10W2M4ST3D1/AA vs PLB10W2M3ST2D1/AA |
PLB10W2M4B3NA1 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLBH10W2M4ST3D1/AA vs PLB10W2M4B3NA1 |
PLB10W2M93BD1 | Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLBH10W2M4ST3D1/AA vs PLB10W2M93BD1 |