Part Details for PLBH10W2F1ST282/AA by Amphenol Positronic
Overview of PLBH10W2F1ST282/AA by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PLBH10W2F1ST282/AA
PLBH10W2F1ST282/AA CAD Models
PLBH10W2F1ST282/AA Part Data Attributes
|
PLBH10W2F1ST282/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLBH10W2F1ST282/AA
Amphenol Positronic
Rectangular Power Connector, 10 Contact(s), Female, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLBH10W2F1ST282/AA
This table gives cross-reference parts and alternative options found for PLBH10W2F1ST282/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLBH10W2F1ST282/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLBH10W2F1ST281/AA | Rectangular Power Connector, 10 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | PLBH10W2F1ST282/AA vs PLBH10W2F1ST281/AA |
PLB10W2F1N6/AA | Rectangular Power Connector, 10 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | PLBH10W2F1ST282/AA vs PLB10W2F1N6/AA |
PLB10W2F0ST3 | Rectangular Power Connector, 10 Contact(s), Female | Amphenol Positronic | PLBH10W2F1ST282/AA vs PLB10W2F0ST3 |
PLB10W2F1B82 | Rectangular Power Connector, 10 Contact(s), Female | Amphenol Positronic | PLBH10W2F1ST282/AA vs PLB10W2F1B82 |
PLB10W2F1ST213/AA | Rectangular Power Connector, 10 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | PLBH10W2F1ST282/AA vs PLB10W2F1ST213/AA |
PLB10W2F1082 | Rectangular Power Connector, 10 Contact(s), Female | Amphenol Positronic | PLBH10W2F1ST282/AA vs PLB10W2F1082 |
PLBH10W2F1ST36 | Rectangular Power Connector, 10 Contact(s), Female | Amphenol Positronic | PLBH10W2F1ST282/AA vs PLBH10W2F1ST36 |
PLBH10W2F1B312 | Rectangular Power Connector, 10 Contact(s), Female | Amphenol Positronic | PLBH10W2F1ST282/AA vs PLBH10W2F1B312 |
PLB10W2F1ST313 | Rectangular Power Connector, 10 Contact(s), Female | Amphenol Positronic | PLBH10W2F1ST282/AA vs PLB10W2F1ST313 |
PLB10W2F1B382/AA | Rectangular Power Connector, 10 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | PLBH10W2F1ST282/AA vs PLB10W2F1B382/AA |