There are no models available for this part yet.
Overview of PLBH08F6300A2 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for PLBH08F6300A2 by Amphenol Positronic
Part Data Attributes for PLBH08F6300A2 by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
8
|
Alternate Parts for PLBH08F6300A2
This table gives cross-reference parts and alternative options found for PLBH08F6300A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLBH08F6300A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLA08F42000 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH08F6300A2 vs PLA08F42000 |
PLB08F4200A2 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH08F6300A2 vs PLB08F4200A2 |
213883-1 | CONNECTOR, 8 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | TE Connectivity | PLBH08F6300A2 vs 213883-1 |
10091830-51014LF | Board Connector, 8 Contact(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator, | Amphenol FCi | PLBH08F6300A2 vs 10091830-51014LF |
PLB08F400C1 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH08F6300A2 vs PLB08F400C1 |
PLB08F3N0A1 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH08F6300A2 vs PLB08F3N0A1 |
PLAH08F4200C1 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH08F6300A2 vs PLAH08F4200C1 |
C4201HF-2x4P | Wire-to-Board / Wire-to-Wire Connector; 4.20mm (0.165 in) Pitch Housing,Receptacle,UL 94V-2,8 Positions,Dual Row,Natural; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | PLBH08F6300A2 vs C4201HF-2x4P |
PLBH08F400A1 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH08F6300A2 vs PLBH08F400A1 |
PLAH08F6300A2 | Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLBH08F6300A2 vs PLAH08F6300A2 |