Part Details for PLBH06M62B30A1 by Amphenol Positronic
Overview of PLBH06M62B30A1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLBH06M62B30A1
PLBH06M62B30A1 CAD Models
PLBH06M62B30A1 Part Data Attributes
|
PLBH06M62B30A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLBH06M62B30A1
Amphenol Positronic
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLBH06M62B30A1
This table gives cross-reference parts and alternative options found for PLBH06M62B30A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLBH06M62B30A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB06M63083A2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLBH06M62B30A1 vs PLB06M63083A2 |
IPT1-103-05-L-D | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Samtec Inc | PLBH06M62B30A1 vs IPT1-103-05-L-D |
PLB06M4000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLBH06M62B30A1 vs PLB06M4000 |
IPL1-103-02-S-D-K | Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal | Samtec Inc | PLBH06M62B30A1 vs IPL1-103-02-S-D-K |
PLB06M4083A2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLBH06M62B30A1 vs PLB06M4083A2 |
PLB06M2083C2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLBH06M62B30A1 vs PLB06M2083C2 |
PLB06M92082C2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLBH06M62B30A1 vs PLB06M92082C2 |
PLAH06M63ST30A1 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLBH06M62B30A1 vs PLAH06M63ST30A1 |
IPL1-103-02-SM-D | Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal | Samtec Inc | PLBH06M62B30A1 vs IPL1-103-02-SM-D |
PLBH06M9200C1 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLBH06M62B30A1 vs PLBH06M9200C1 |