Part Details for PLBH06F9200A1 by Amphenol Positronic
Overview of PLBH06F9200A1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLBH06F9200A1
PLBH06F9200A1 CAD Models
PLBH06F9200A1 Part Data Attributes
|
PLBH06F9200A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLBH06F9200A1
Amphenol Positronic
Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLBH06F9200A1
This table gives cross-reference parts and alternative options found for PLBH06F9200A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLBH06F9200A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB06F62B30A1 | Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLBH06F9200A1 vs PLB06F62B30A1 |
HM42033-B | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Foxconn | PLBH06F9200A1 vs HM42033-B |
PLA06F2000 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH06F9200A1 vs PLA06F2000 |
C4201HF-2x3P | Wire-to-Board / Wire-to-Wire Connector; 4.20mm (0.165 in) Pitch Housing,Receptacle,UL 94V-2,6 Positions,Dual Row,Natural; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | PLBH06F9200A1 vs C4201HF-2x3P |
HM4203EW | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | PLBH06F9200A1 vs HM4203EW |
009090065111805 | CONNECTOR, 6 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | PLBH06F9200A1 vs 009090065111805 |
43255-0082 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Molex | PLBH06F9200A1 vs 43255-0082 |
HM4203E-KW | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | PLBH06F9200A1 vs HM4203E-KW |
009090065111805 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | KYOCERA Corporation | PLBH06F9200A1 vs 009090065111805 |
PLB06F42083C2 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH06F9200A1 vs PLB06F42083C2 |