Part Details for PLBH03M4BN0A1 by Amphenol Positronic
Overview of PLBH03M4BN0A1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLBH03M4BN0A1
PLBH03M4BN0A1 CAD Models
PLBH03M4BN0A1 Part Data Attributes
|
PLBH03M4BN0A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLBH03M4BN0A1
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for PLBH03M4BN0A1
This table gives cross-reference parts and alternative options found for PLBH03M4BN0A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLBH03M4BN0A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10136656-0312LF | Amphenol Communications Solutions | $0.3800 | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 3 Positions, Black Color, Non GW Compatible LCP, Tray packing. | PLBH03M4BN0A1 vs 10136656-0312LF |
0359780320 | Molex | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | PLBH03M4BN0A1 vs 0359780320 |
10136646-03212LF | Amphenol Communications Solutions | $0.4590 | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, Nylon 66, Gold Flash plating, Natural Color, 3 Positions, Non GW Compatible, with Posts, Tray packing. | PLBH03M4BN0A1 vs 10136646-03212LF |
PLAH03M62B30A1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | PLBH03M4BN0A1 vs PLAH03M62B30A1 |
43160-7403 | Molex | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | PLBH03M4BN0A1 vs 43160-7403 |
39-30-5030 | Molex | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | PLBH03M4BN0A1 vs 39-30-5030 |
46007-7703 | Molex | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | PLBH03M4BN0A1 vs 46007-7703 |
IPL1-103-03-F-SH-K | Samtec Inc | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal | PLBH03M4BN0A1 vs IPL1-103-03-F-SH-K |
46007-0803 | Molex | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | PLBH03M4BN0A1 vs 46007-0803 |
179944-1 | TE Connectivity | Check for Price | CONNECTOR, 3 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT | PLBH03M4BN0A1 vs 179944-1 |