Part Details for PLB16F10810 by Amphenol Positronic
Overview of PLB16F10810 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLB16F10810
PLB16F10810 CAD Models
PLB16F10810 Part Data Attributes
|
PLB16F10810
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB16F10810
Amphenol Positronic
Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | PLB16M10810 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLB16F10810
This table gives cross-reference parts and alternative options found for PLB16F10810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB16F10810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1103639-1 | HE.16.BU.S.B 1-16 | TE Connectivity | PLB16F10810 vs 1-1103639-1 |
PLBH16F9200A1 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLB16F10810 vs PLBH16F9200A1 |
PLB16F200A2 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F10810 vs PLB16F200A2 |
DFS02F4BN/AA | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLB16F10810 vs DFS02F4BN/AA |
PLB16F9300C1 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLB16F10810 vs PLB16F9300C1 |
PLB16F4BN0A1/AA | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLB16F10810 vs PLB16F4BN0A1/AA |
PLB16F32N0A1 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F10810 vs PLB16F32N0A1 |
PLB16F400C1 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F10810 vs PLB16F400C1 |
PLB16F200C2 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F10810 vs PLB16F200C2 |
7-1103639-9 | Rectangular Power Connector, 16 Contact(s), Female, Screw Terminal | TE Connectivity | PLB16F10810 vs 7-1103639-9 |