Part Details for PLB08F6300A1 by Amphenol Positronic
Overview of PLB08F6300A1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLB08F6300A1
PLB08F6300A1 CAD Models
PLB08F6300A1 Part Data Attributes
|
PLB08F6300A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB08F6300A1
Amphenol Positronic
Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 |
Alternate Parts for PLB08F6300A1
This table gives cross-reference parts and alternative options found for PLB08F6300A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB08F6300A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLA08F42000 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB08F6300A1 vs PLA08F42000 |
PLB08F4200A2 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB08F6300A1 vs PLB08F4200A2 |
PLBH08F3200C1 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB08F6300A1 vs PLBH08F3200C1 |
PLB08F42000 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB08F6300A1 vs PLB08F42000 |
PLA08F62B30A1 | Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLB08F6300A1 vs PLA08F62B30A1 |
PLAH08F63B30A1 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB08F6300A1 vs PLAH08F63B30A1 |
10091830-51300LF | Board Connector, 8 Contact(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator | Amphenol FCi | PLB08F6300A1 vs 10091830-51300LF |
UPS-08-07.0-02-L-V-TR | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Samtec Inc | PLB08F6300A1 vs UPS-08-07.0-02-L-V-TR |
HM4204E-DW | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | PLB08F6300A1 vs HM4204E-DW |
HM42040-DW | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Foxconn | PLB08F6300A1 vs HM42040-DW |