Part Details for PLB06M3082C2 by Amphenol Positronic
Overview of PLB06M3082C2 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLB06M3082C2
PLB06M3082C2 CAD Models
PLB06M3082C2 Part Data Attributes
|
PLB06M3082C2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB06M3082C2
Amphenol Positronic
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for PLB06M3082C2
This table gives cross-reference parts and alternative options found for PLB06M3082C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB06M3082C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLBH06M4200A2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLB06M3082C2 vs PLBH06M4200A2 |
PLB06M63081A2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLB06M3082C2 vs PLB06M63081A2 |
PLB06M32082A2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLB06M3082C2 vs PLB06M32082A2 |
PLB06M3200A2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLB06M3082C2 vs PLB06M3200A2 |
PLB06M42081A2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLB06M3082C2 vs PLB06M42081A2 |
PLB06M93083A2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLB06M3082C2 vs PLB06M93083A2 |
PLAH06M300A1 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLB06M3082C2 vs PLAH06M300A1 |
IPL1-103-01-LM-D-K | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Samtec Inc | PLB06M3082C2 vs IPL1-103-01-LM-D-K |
PLB06M3083A1 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLB06M3082C2 vs PLB06M3083A1 |
IPL1-103-01-S-D-P | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Samtec Inc | PLB06M3082C2 vs IPL1-103-01-S-D-P |