Part Details for PLAH04F3200A2 by Amphenol Positronic
Overview of PLAH04F3200A2 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLAH04F3200A2
PLAH04F3200A2 CAD Models
PLAH04F3200A2 Part Data Attributes
|
PLAH04F3200A2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLAH04F3200A2
Amphenol Positronic
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for PLAH04F3200A2
This table gives cross-reference parts and alternative options found for PLAH04F3200A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLAH04F3200A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10080068-2EC0025LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | PLAH04F3200A2 vs 10080068-2EC0025LF |
10080068-4HEL100LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | PLAH04F3200A2 vs 10080068-4HEL100LF |
10080068-1DD0045LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | PLAH04F3200A2 vs 10080068-1DD0045LF |
43255-0073 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | Molex | PLAH04F3200A2 vs 43255-0073 |
PLAH04F9300A1 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLAH04F3200A2 vs PLAH04F9300A1 |
10080068-1CE0045LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | PLAH04F3200A2 vs 10080068-1CE0045LF |
10080068-3HB0041LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | PLAH04F3200A2 vs 10080068-3HB0041LF |
10080068-4HBL090LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | PLAH04F3200A2 vs 10080068-4HBL090LF |
HM4202E-D | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | PLAH04F3200A2 vs HM4202E-D |
HM4202E-SW | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | PLAH04F3200A2 vs HM4202E-SW |