Part Details for PLAD15KP8.5CATRE3 by Microchip Technology Inc
Overview of PLAD15KP8.5CATRE3 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLAD15KP8.5CATRE3
PLAD15KP8.5CATRE3 CAD Models
PLAD15KP8.5CATRE3 Part Data Attributes
|
PLAD15KP8.5CATRE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PLAD15KP8.5CATRE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 10.4 V | |
Breakdown Voltage-Min | 9.44 V | |
Breakdown Voltage-Nom | 9.92 V | |
Clamping Voltage-Max | 14.4 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE |
Alternate Parts for PLAD15KP8.5CATRE3
This table gives cross-reference parts and alternative options found for PLAD15KP8.5CATRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLAD15KP8.5CATRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLAD15KP8.5CATRE3 | Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional, | Microsemi Corporation | PLAD15KP8.5CATRE3 vs PLAD15KP8.5CATRE3 |
PLAD15KP8.5CAE3 | Trans Voltage Suppressor Diode, 15000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | Microsemi Corporation | PLAD15KP8.5CATRE3 vs PLAD15KP8.5CAE3 |
PLAD15KP8.5CA | Trans Voltage Suppressor Diode, 15000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | Microsemi Corporation | PLAD15KP8.5CATRE3 vs PLAD15KP8.5CA |
PLAD15KP8.5CATR | Trans Voltage Suppressor Diode, 15000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | Microsemi Corporation | PLAD15KP8.5CATRE3 vs PLAD15KP8.5CATR |