PLAD15KP8.5CATRE3
Description: Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional

Overview of PLAD15KP8.5CATRE3 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PLAD15KP8.5CATRE3 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PLAD15KP8.5CATRE3 by Microchip Technology Inc

PLAD15KP8.5CATRE3
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
10.4 V
Breakdown Voltage-Min
9.44 V
Breakdown Voltage-Nom
9.92 V
Clamping Voltage-Max
14.4 V
Configuration
SINGLE
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max
15000 W
Number of Elements
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Polarity
BIDIRECTIONAL
Power Dissipation-Max
2.5 W
Rep Pk Reverse Voltage-Max
8.5 V
Surface Mount
YES
Technology
AVALANCHE
Want to compare parts?
  1. PLAD15KP8.5CATRE3
    Microchip Technology Inc
    Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional
    VS

Alternate Parts for PLAD15KP8.5CATRE3

This table gives cross-reference parts and alternative options found for PLAD15KP8.5CATRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLAD15KP8.5CATRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PLAD15KP8.5CATR Trans Voltage Suppressor Diode, 15000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation PLAD15KP8.5CATRE3 vs PLAD15KP8.5CATR
PLAD15KP8.5CA Trans Voltage Suppressor Diode, 15000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation PLAD15KP8.5CATRE3 vs PLAD15KP8.5CA
PLAD15KP8.5CATRE3 Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional, Microsemi Corporation PLAD15KP8.5CATRE3 vs PLAD15KP8.5CATRE3
PLAD15KP8.5CAE3/TR Trans Voltage Suppressor Diode, 15000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation PLAD15KP8.5CATRE3 vs PLAD15KP8.5CAE3/TR
Part Number Description Manufacturer Compare
PLAD15KP8.5CA Trans Voltage Suppressor Diode, 15000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation PLAD15KP8.5CATRE3 vs PLAD15KP8.5CA
PLAD15KP8.5CATR Trans Voltage Suppressor Diode, 15000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation PLAD15KP8.5CATRE3 vs PLAD15KP8.5CATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLAD15KP8.5CATRE3 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLAD15KP8.5CATRE3 by Microchip Technology Inc

  • Please alert me when PLAD15KP8.5CATRE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLAD15KP8.5CATRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLAD15KP8.5CATRE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLAD15KP8.5CATRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLAD15KP8.5CATRE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLAD15KP8.5CATRE3 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: