Part Details for PLA192E by IXYS Corporation
Overview of PLA192E by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Price & Stock for PLA192E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLA192E
|
TTI | Solid State Relays - PCB Mount SP Open Relay 6-Pin DIP Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
PLA192E
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 150mA, max.600VAC Min Qty: 1 | 74 |
|
$2.1600 / $4.1200 | Buy Now |
Part Details for PLA192E
PLA192E CAD Models
PLA192E Part Data Attributes:
Alternate Parts for PLA192E
This table gives cross-reference parts and alternative options found for PLA192E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA192E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLA192E | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY | IXYS Integrated Circuits Division | PLA192E vs PLA192E |
PLA192 | Transistor Output SSR, 1-Channel, 5000V Isolation, ROHS COMPLIANT, DIP-6 | IXYS Corporation | PLA192E vs PLA192 |
PLA192 | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 5000 V ISOLATION-MAX, ROHS COMPLIANT, DIP-6 | IXYS Integrated Circuits Division | PLA192E vs PLA192 |