Part Details for PLA160STR by IXYS Corporation
Overview of PLA160STR by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA160STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-PLA160STR
|
Mouser Electronics | Solid State Relays - PCB Mount Single-Pole Relay 300V 50mA RoHS: Compliant | 3393 |
|
$2.5200 / $4.4600 | Buy Now |
DISTI #
PLA160STR
|
TTI | Solid State Relays - PCB Mount Single-Pole Relay 300V 50mA Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.2600 / $2.5400 | Buy Now |
DISTI #
PLA160STR
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 50mA, max.300VAC Min Qty: 1000 | 0 |
|
$3.2300 | RFQ |
|
New Advantage Corporation | RELAY SOLID STATE 50mA 0-300V SPST-NO(1FormA) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 780 |
|
$5.4800 / $5.8700 | Buy Now |
Part Details for PLA160STR
PLA160STR CAD Models
PLA160STR Part Data Attributes
|
PLA160STR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PLA160STR
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Control Current | 0.01 A | |
Control Voltage | 1.8 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
On-state Resistance-Max | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.3 mm | |
Overall Length | 8.36 mm | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for PLA160STR
This table gives cross-reference parts and alternative options found for PLA160STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA160STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLA160S | Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Corporation | PLA160STR vs PLA160S |