-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 300V,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 136 |
|
RFQ | ||
DISTI #
PLA10AN5521R0R2B
|
Avnet Abacus | Ind Common Mode Choke 5.5mH 1A Pin Box (Alt: PLA10AN5521R0R2B) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | OEM/CM Only | 339 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLA10AN5521R0R2B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLA10AN5521R0R2B
Murata Manufacturing Co Ltd
Single Phase EMI Filter, 300V,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | INDUCTANCE 5.5 MILLI HENRY; STANDARD WINDING TYPE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Rated Current | 1 A | |
Rated Voltage | 300 V | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Width | 16 mm |