Part Details for PLA06M300A1/AA by Amphenol Positronic
Overview of PLA06M300A1/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA06M300A1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6745
|
Newark | Rect Pwr Conn, Plug, 6Pos, Tht Rohs Compliant: Yes |Positronic PLA06M300A1/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$19.3300 / $25.4100 | Buy Now |
DISTI #
4306-PLA06M300A1/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
133 In Stock |
|
$6.1216 / $12.7800 | Buy Now |
DISTI #
276-PLA06M300A1/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 33 |
|
$7.0600 / $13.3200 | Buy Now |
DISTI #
POSPLA06M300A1/AA
|
Heilind Electronics | Power Connector 6 Position Pin (Male) | Americas - 0 in Stock62 On Order |
|
$5.0451 / $6.5401 | Buy Now |
DISTI #
POSPLA06M300A1/AA
|
Interstate Connecting Components | Power Connector 6 Position Pin (Male) | 0187 On Order |
|
$5.0451 / $6.5401 | Buy Now |
Part Details for PLA06M300A1/AA
PLA06M300A1/AA CAD Models
PLA06M300A1/AA Part Data Attributes
|
PLA06M300A1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA06M300A1/AA
Amphenol Positronic
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLA06M300A1/AA
This table gives cross-reference parts and alternative options found for PLA06M300A1/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA06M300A1/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLA06M300A2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLA06M300A1/AA vs PLA06M300A2 |