Part Details for PLA04M400C1 by Amphenol Positronic
Overview of PLA04M400C1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Part Details for PLA04M400C1
PLA04M400C1 CAD Models
PLA04M400C1 Part Data Attributes
|
PLA04M400C1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA04M400C1
Amphenol Positronic
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLA04M400C1
This table gives cross-reference parts and alternative options found for PLA04M400C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA04M400C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLAH04M9300C2 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLA04M400C1 vs PLAH04M9300C2 |
0039306049 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLA04M400C1 vs 0039306049 |
71233-0006 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | PLA04M400C1 vs 71233-0006 |
39-31-0044 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | PLA04M400C1 vs 39-31-0044 |
39-34-9043 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | PLA04M400C1 vs 39-34-9043 |
2000-005-200 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Methode Electronics Inc | PLA04M400C1 vs 2000-005-200 |
46007-5504 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | PLA04M400C1 vs 46007-5504 |
10131318-042110PLF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator, | Amphenol Communications Solutions | PLA04M400C1 vs 10131318-042110PLF |
0490350415 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | PLA04M400C1 vs 0490350415 |
39-30-6046 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | PLA04M400C1 vs 39-30-6046 |