There are no models available for this part yet.
Overview of PLA03F400C1 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
CAD Models for PLA03F400C1 by Amphenol Positronic
Part Data Attributes for PLA03F400C1 by Amphenol Positronic
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POLARIZED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER/BRASS
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PLA03F400C1
This table gives cross-reference parts and alternative options found for PLA03F400C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA03F400C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTH156F18-3-T | Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal | Panduit Corp | PLA03F400C1 vs CTH156F18-3-T |
91779-0107 | Rectangular Power Connector, 3 Contact(s), Female | Molex | PLA03F400C1 vs 91779-0107 |
91779-0117 | Rectangular Power Connector, 3 Contact(s), Female | Molex | PLA03F400C1 vs 91779-0117 |
PLAH03F9300C2 | Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLA03F400C1 vs PLAH03F9300C2 |
PLB3W3F93ST30C1 | Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLA03F400C1 vs PLB3W3F93ST30C1 |
PLAH03F63B30A1 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA03F400C1 vs PLAH03F63B30A1 |
PLB3W3F4BN0D2 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA03F400C1 vs PLB3W3F4BN0D2 |
0351890360 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | PLA03F400C1 vs 0351890360 |
PLAH03F3200C1 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA03F400C1 vs PLAH03F3200C1 |
91779-0114 | Rectangular Power Connector, 3 Contact(s), Female | Molex | PLA03F400C1 vs 91779-0114 |