Part Details for PL87X288BJ/A+ by National Semiconductor Corporation
Overview of PL87X288BJ/A+ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PL87X288BJ/A+
PL87X288BJ/A+ CAD Models
PL87X288BJ/A+ Part Data Attributes:
|
PL87X288BJ/A+
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PL87X288BJ/A+
National Semiconductor Corporation
IC,PROM,32X8,TTL,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Terminals | 16 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32X8 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |