Part Details for PL8705T by iNRCORE LLC
Overview of PL8705T by iNRCORE LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL8705T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-1032-1-ND
|
DigiKey | FIXED IND 18.5UH 5.2A 23.24MOHM Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5495 In Stock |
|
$3.6223 / $13.1600 | Buy Now |
DISTI #
PL8705T
|
Avnet Americas | IDCTR,CPLD,12UH,5.4ADC, T& PBC - Tape and Reel (Alt: PL8705T) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.2104 / $6.8826 | Buy Now |
DISTI #
673-PL8705T
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$7.0200 | Order Now |
DISTI #
PL8705T
|
Avnet Abacus | IDCTR,CPLD,12UH,5.4ADC, T& PBC (Alt: PL8705T) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PL8705T
PL8705T CAD Models
PL8705T Part Data Attributes
|
PL8705T
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL8705T
iNRCORE LLC
General Purpose Inductor, 18.5uH, 20%, 1 Element, SMD, 7358, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 7358 | |
Construction | Rectangular | |
DC Resistance | 0.02324 Ω | |
Inductance-Nom (L) | 18.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.65 mm | |
Package Length | 18.42 mm | |
Package Style | SMT | |
Package Width | 14.61 mm | |
Packing Method | TR | |
Rated Current-Max | 5.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | QUAD | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |